Part Details for WR08X3572FT by Walsin Technology Corporation
Overview of WR08X3572FT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X3572FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34700 |
|
RFQ |
Part Details for WR08X3572FT
WR08X3572FT CAD Models
WR08X3572FT Part Data Attributes
|
WR08X3572FT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X3572FT
Walsin Technology Corporation
RESISTOR, 0.125W, 1%, 100ppm, 35700ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Candidate List Date | 2020-01-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X3572FT
This table gives cross-reference parts and alternative options found for WR08X3572FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X3572FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR103572F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WR08X3572FT vs CR103572F |
CR0805-10W-3572FPT | Fixed Resistor, 0.1W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | VENKEL LTD | WR08X3572FT vs CR0805-10W-3572FPT |
MC0805P-3572-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X3572FT vs MC0805P-3572-FB101Q |
9C08052A3572FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X3572FT vs 9C08052A3572FKAFT |
MC08053572FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X3572FT vs MC08053572FB |
CR21-3572-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X3572FT vs CR21-3572-FL |
RMS10R-35K7-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | WR08X3572FT vs RMS10R-35K7-F |
RC0805FR-0735K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X3572FT vs RC0805FR-0735K7L |
MCR10ERTF3572 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WR08X3572FT vs MCR10ERTF3572 |
RS05K3572FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X3572FT vs RS05K3572FCL |