Part Details for WR08X2211FTL by Walsin Technology Corporation
Overview of WR08X2211FTL by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X2211FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X2211FTLTR-ND
|
DigiKey | RES 2.21K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X2211FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 2K21 1% Lead Free | 10000 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | 3593 |
|
RFQ | ||
|
Quest Components | 2874 |
|
$0.8400 / $2.2400 | Buy Now |
Part Details for WR08X2211FTL
WR08X2211FTL CAD Models
WR08X2211FTL Part Data Attributes
|
WR08X2211FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2211FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2211FTL
This table gives cross-reference parts and alternative options found for WR08X2211FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2211FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/102.21K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X2211FTL vs RMCS1/102.21K1%R |
D1208058B2211FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WR08X2211FTL vs D1208058B2211FP0 |
CRCW08052K21FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | WR08X2211FTL vs CRCW08052K21FKTA |
NRCL10F2211TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | WR08X2211FTL vs NRCL10F2211TR13F |
CR0805F2K21P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | WR08X2211FTL vs CR0805F2K21P05 |
WR08X2211FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X2211FTL vs WR08X2211FBR |
RM10FTN2211 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | WR08X2211FTL vs RM10FTN2211 |
RS05K2211FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X2211FTL vs RS05K2211FTG |
CR-05FLB--2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X2211FTL vs CR-05FLB--2K21 |
RK73H2ALTPD2211F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X2211FTL vs RK73H2ALTPD2211F |