Part Details for WR08X2051FDLV by Walsin Technology Corporation
Overview of WR08X2051FDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X2051FDLV
WR08X2051FDLV CAD Models
WR08X2051FDLV Part Data Attributes
|
WR08X2051FDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2051FDLV
Walsin Technology Corporation
Fixed Resistor, 0.125W, 2050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2051FDLV
This table gives cross-reference parts and alternative options found for WR08X2051FDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2051FDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0805P-2051-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X2051FDLV vs MC0805P-2051-FB101W |
RS05K2051FCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WR08X2051FDLV vs RS05K2051FCL |
RMF10FT2051 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X2051FDLV vs RMF10FT2051 |
9C08052A2051FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | WR08X2051FDLV vs 9C08052A2051FKPF3 |
BCTS000805-2051FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X2051FDLV vs BCTS000805-2051FTP |
MC0805P-2051-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | WR08X2051FDLV vs MC0805P-2051-FBW |
RC2012F2051CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X2051FDLV vs RC2012F2051CS |
CR21-2051FT | ASJ Holdings Limited | Check for Price | Fixed Resistor | WR08X2051FDLV vs CR21-2051FT |
CRCW08052K05FKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X2051FDLV vs CRCW08052K05FKEBC |
MC0805-2051-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X2051FDLV vs MC0805-2051-FT101W |