Part Details for WR08X202JT by Walsin Technology Corporation
Overview of WR08X202JT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X202JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 50000 |
|
RFQ |
Part Details for WR08X202JT
WR08X202JT CAD Models
WR08X202JT Part Data Attributes
|
WR08X202JT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X202JT
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X202JT
This table gives cross-reference parts and alternative options found for WR08X202JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X202JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-202-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X202JT vs MC0805P-202-JB201 |
232273181202 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X202JT vs 232273181202 |
RK73B2AXBK202J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X202JT vs RK73B2AXBK202J |
RK73B2ARTTEB202J | RES,SMT,THICK FILM,2K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | WR08X202JT vs RK73B2ARTTEB202J |
RMS10R-2K0-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | WR08X202JT vs RMS10R-2K0-J |
RK73A2ATTE202J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WR08X202JT vs RK73A2ATTE202J |
CRG0805-R-202JT | Fixed Resistor, 0.125W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X202JT vs CRG0805-R-202JT |
CRCW08052K00JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X202JT vs CRCW08052K00JNEB |
RMC1/10-202JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | WR08X202JT vs RMC1/10-202JBA |
RK73A2ATTPD202J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WR08X202JT vs RK73A2ATTPD202J |