Part Details for WR08X202 JTL by Walsin Technology Corporation
Overview of WR08X202 JTL by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X202 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4528
|
Newark | Res, 2K, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:2Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Walsin WR08X202 JTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
1292-WR08X202JTLTR-ND
|
DigiKey | RES 2K OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0021 | Buy Now |
DISTI #
791-WR08X202JTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 2K0 5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | Res, 2K, 5%, 0.125W, 0805, Thick Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 65000Reel |
|
$0.0015 / $0.0018 | Buy Now |
Part Details for WR08X202 JTL
WR08X202 JTL CAD Models
WR08X202 JTL Part Data Attributes
|
WR08X202 JTL
Walsin Technology Corporation
Buy Now
|
Compare Parts:
WR08X202 JTL
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |