Part Details for WR08X2001FTL by Walsin Technology Corporation
Overview of WR08X2001FTL by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X2001FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8546
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 2 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN WR08X2001FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5830 |
|
$0.0050 / $0.0320 | Buy Now |
DISTI #
58Y7367
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 2 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN WR08X2001FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
1292-WR08X2001FTLTR-ND
|
DigiKey | RES 2K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X2001FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 2K00 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Bristol Electronics | 9996 |
|
RFQ | ||
|
Quest Components | 7996 |
|
$0.0200 / $0.1500 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure0805 Resistance2K Ohms Power Rating1/8W Tolerance1% Voltage Rating150V | 200007 |
|
$0.0009 / $0.0051 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 2K OHM 1% 1/8W 0805 | 1405 |
|
$0.0010 / $0.0014 | Buy Now |
Part Details for WR08X2001FTL
WR08X2001FTL CAD Models
WR08X2001FTL Part Data Attributes
|
WR08X2001FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2001FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2001FTL
This table gives cross-reference parts and alternative options found for WR08X2001FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2001FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRCA10F2001TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | WR08X2001FTL vs NRCA10F2001TRQYF |
MC0805P-2001-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X2001FTL vs MC0805P-2001-FB101 |
9C08052A2001FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X2001FTL vs 9C08052A2001FKPF4 |
CDF08052K1%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | WR08X2001FTL vs CDF08052K1%100PPM/KNS |
CR0805-8W-2001FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X2001FTL vs CR0805-8W-2001FT-13 |
CR21-2001FT | ASJ Holdings Limited | Check for Price | Fixed Resistor | WR08X2001FTL vs CR21-2001FT |
NMCT0805FT2K00 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | WR08X2001FTL vs NMCT0805FT2K00 |
AF0805FR-102KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WR08X2001FTL vs AF0805FR-102KL |
MC0805P-2001-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X2001FTL vs MC0805P-2001-FB101W |
RK73H2ARTTDB2001F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,2K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | WR08X2001FTL vs RK73H2ARTTDB2001F |