Part Details for WR08X1R0JTL by Walsin Technology Corporation
Overview of WR08X1R0JTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1R0JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR08X1R0JTL
|
TME | Resistor: thick film, 0805, 1Ω, 125mW, ±5%, 200ppm/°C Min Qty: 5000 | 10000 |
|
$0.0016 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for WR08X1R0JTL
WR08X1R0JTL CAD Models
WR08X1R0JTL Part Data Attributes
|
WR08X1R0JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1R0JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1R0JTL
This table gives cross-reference parts and alternative options found for WR08X1R0JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1R0JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X1R0JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X1R0JTL vs WR08X1R0JBL |
NRCA10J1R0TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -200,400ppm/Cel, 0805, | NIC Components Corp | WR08X1R0JTL vs NRCA10J1R0TR10QYF |
WR08X1R0JGLJ | Fixed Resistor, 0.125W, 1ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X1R0JTL vs WR08X1R0JGLJ |
WR08X1R0JTLJ | Fixed Resistor, 0.125W, 1ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X1R0JTL vs WR08X1R0JTLJ |
WR08X1R0JGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X1R0JTL vs WR08X1R0JGL |
RMNW20-1R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X1R0JTL vs RMNW20-1R0JB |
WR08X1R0JDLV | Fixed Resistor, 0.125W, 1ohm, 150V, 5% +/-Tol, -200,400ppm/Cel, 0805, | Walsin Technology Corporation | WR08X1R0JTL vs WR08X1R0JDLV |
WR08X1R0JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X1R0JTL vs WR08X1R0JQL |
WR08X1R0JQLJ | Fixed Resistor, 0.125W, 1ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X1R0JTL vs WR08X1R0JQLJ |