Part Details for WR08X18R0FTL by Walsin Technology Corporation
Overview of WR08X18R0FTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X18R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC1607
|
Newark | Res, 18R, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:18Ohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |WALSIN WR08X18R0FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.0050 / $0.0300 | Buy Now |
DISTI #
03AC4519
|
Newark | Res, 18R, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:18Ohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |WALSIN WR08X18R0FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
1292-WR08X18R0FTLTR-ND
|
DigiKey | RES 18 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X18R0FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 18R0 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
ComSIT USA | THICK FILM GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RoHS: Compliant |
|
|
RFQ |
Part Details for WR08X18R0FTL
WR08X18R0FTL CAD Models
WR08X18R0FTL Part Data Attributes
|
WR08X18R0FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X18R0FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X18R0FTL
This table gives cross-reference parts and alternative options found for WR08X18R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X18R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-05FL7---18R | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | WR08X18R0FTL vs CR-05FL7---18R |
RMCF0805FT18R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X18R0FTL vs RMCF0805FT18R0 |
WR08X18R0FB | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X18R0FTL vs WR08X18R0FB |
RMCF0805FG18R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X18R0FTL vs RMCF0805FG18R0 |
RMS10FT180 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X18R0FTL vs RMS10FT180 |
WR08X18R0FGR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X18R0FTL vs WR08X18R0FGR |
CR21-18R0-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X18R0FTL vs CR21-18R0-FK |
RK73H2ATTDB18R0F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,18 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | WR08X18R0FTL vs RK73H2ATTDB18R0F |
RK73H2ARTTPD18R0F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,18 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | WR08X18R0FTL vs RK73H2ARTTPD18R0F |
RMC1/10K18R0FBA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X18R0FTL vs RMC1/10K18R0FBA |