Part Details for WR08X1803FTL by Walsin Technology Corporation
Overview of WR08X1803FTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1803FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8544
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 180 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN WR08X1803FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 94 |
|
$0.0050 / $0.0320 | Buy Now |
DISTI #
58Y7365
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 180 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN WR08X1803FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
1292-WR08X1803FTLTR-ND
|
DigiKey | RES 180K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X1803FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 180K 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4995 |
|
RFQ |
Part Details for WR08X1803FTL
WR08X1803FTL CAD Models
WR08X1803FTL Part Data Attributes
|
WR08X1803FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1803FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1803FTL
This table gives cross-reference parts and alternative options found for WR08X1803FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1803FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCF0805FT180K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X1803FTL vs RMCF0805FT180K |
RS05K184FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | WR08X1803FTL vs RS05K184FT |
RK73H2ARTTDB1803F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X1803FTL vs RK73H2ARTTDB1803F |
ASC0805-180KFT5 | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 180000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | WR08X1803FTL vs ASC0805-180KFT5 |
RMCG0805FT180K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X1803FTL vs RMCG0805FT180K |
AF0805FR-07180KL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.125W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X1803FTL vs AF0805FR-07180KL |
RMS10FT184 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X1803FTL vs RMS10FT184 |
NRC10F1803TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X1803FTL vs NRC10F1803TRF |
232273471804L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X1803FTL vs 232273471804L |
AF0805FR-10180KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WR08X1803FTL vs AF0805FR-10180KL |