WR08X1653FQLJ
Walsin Technology Corporation
Description: Fixed Resistor, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of WR08X1653FQLJ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR08X1653FQLJ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR08X1653FQLJ by Walsin Technology Corporation

WR08X1653FQLJ
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
165000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. WR08X1653FQLJ
    Walsin Technology Corporation
    Fixed Resistor, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WR08X1653FQLJ

This table gives cross-reference parts and alternative options found for WR08X1653FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1653FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS1/10165K1%R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WR08X1653FQLJ vs RMCS1/10165K1%R
RC0805FR-13165K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation WR08X1653FQLJ vs RC0805FR-13165K
NRCA10F1653TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp WR08X1653FQLJ vs NRCA10F1653TRQYF
CR0805-10W-1653FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD WR08X1653FQLJ vs CR0805-10W-1653FSNT-13
TSR6GTF1653V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Tateyama Kagaku Group WR08X1653FQLJ vs TSR6GTF1653V
WR08X1653FQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Walsin Technology Corporation WR08X1653FQLJ vs WR08X1653FQ
FCF05FS-1653-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd WR08X1653FQLJ vs FCF05FS-1653-W
MC0805P-1653-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, RCD Components Inc WR08X1653FQLJ vs MC0805P-1653-FBQ
RK73H2ARTTEB1653F RES,SMT,THICK FILM,165K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE KOA Corporation WR08X1653FQLJ vs RK73H2ARTTEB1653F
NMCR0805FT165K RES,SMT,THICK FILM,165K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc WR08X1653FQLJ vs NMCR0805FT165K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR08X1653FQLJ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR08X1653FQLJ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR08X1653FQLJ would you like to use for your alert(s)?
  • Please alert me when WR08X1653FQLJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR08X1653FQLJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR08X1653FQLJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR08X1653FQLJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR08X1653FQLJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR08X1653FQLJ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: