Part Details for WR08X1500FTL by Walsin Technology Corporation
Overview of WR08X1500FTL by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1500FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8537
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 150 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X1500FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$0.0100 / $0.0210 | Buy Now |
DISTI #
58Y7358
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 150 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X1500FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
1292-WR08X1500FTLCT-ND
|
DigiKey | RES 150 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
9035 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
791-WR08X1500FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 150R 1% Lead Free | 9740 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | 6800 |
|
RFQ | ||
DISTI #
10P139
|
Bürklin Elektronik | Resistor, thick film, SMD 0805 (2012), 150 Ω, 0.125 W, ±1 %, WR08X1500FTL Min Qty: 500 | 4500 |
|
$0.0020 / $0.0065 | Buy Now |
Part Details for WR08X1500FTL
WR08X1500FTL CAD Models
WR08X1500FTL Part Data Attributes
|
WR08X1500FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1500FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1500FTL
This table gives cross-reference parts and alternative options found for WR08X1500FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1500FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-07150RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WR08X1500FTL vs AR0805FR-07150RL |
D1208050B1500FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1500FTL vs D1208050B1500FB5 |
RK73H2AXTED1500F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1500FTL vs RK73H2AXTED1500F |
232273411501 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 150ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1500FTL vs 232273411501 |
RMAW20K151FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR08X1500FTL vs RMAW20K151FB |
RMNW20K1500FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X1500FTL vs RMNW20K1500FTP |
RK73H2AGTPD1500F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1500FTL vs RK73H2AGTPD1500F |
RTT051500FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X1500FTL vs RTT051500FP3 |
RK73H2ARTTEB1500F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1500FTL vs RK73H2ARTTEB1500F |
MC0805-1500-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X1500FTL vs MC0805-1500-FBW |