Part Details for WR08X1300FTL by Walsin Technology Corporation
Overview of WR08X1300FTL by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1300FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4494
|
Newark | Res, 130R, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:130Ohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |WALSIN WR08X1300FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
02AC1580
|
Newark | Res, 130R, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:130Ohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |WALSIN WR08X1300FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3260 |
|
$0.0050 / $0.0330 | Buy Now |
DISTI #
1292-WR08X1300FTLTR-ND
|
DigiKey | RES 130 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X1300FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 130R 1% Lead Free | 19000 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | 8490 |
|
RFQ | ||
|
Quest Components | 6792 |
|
$0.0168 / $0.0840 | Buy Now | |
|
ComSIT USA | THICK FILM GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RoHS: Compliant |
|
|
RFQ | |
|
Chip Stock | 16473 |
|
RFQ |
Part Details for WR08X1300FTL
WR08X1300FTL CAD Models
WR08X1300FTL Part Data Attributes
|
WR08X1300FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1300FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1300FTL
This table gives cross-reference parts and alternative options found for WR08X1300FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1300FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273481301L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1300FTL vs 232273481301L |
CRCW0805130RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X1300FTL vs CRCW0805130RFKEC |
NRCS10F1300TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X1300FTL vs NRCS10F1300TRF |
NMCR0805FT130R | RES,SMT,THICK FILM,130 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X1300FTL vs NMCR0805FT130R |
232273411301 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 130ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1300FTL vs 232273411301 |
RK73H2AGTDB1300F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1300FTL vs RK73H2AGTDB1300F |
RC0805FR-07130R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X1300FTL vs RC0805FR-07130R |
RMCF0805FG130R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X1300FTL vs RMCF0805FG130R |
RC0805FRF07130R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1300FTL vs RC0805FRF07130R |
RS05K131FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X1300FTL vs RS05K131FBG |