Part Details for WR08X112JT by Walsin Technology Corporation
Overview of WR08X112JT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X112JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19986 |
|
RFQ |
Part Details for WR08X112JT
WR08X112JT CAD Models
WR08X112JT Part Data Attributes
|
WR08X112JT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X112JT
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X112JT
This table gives cross-reference parts and alternative options found for WR08X112JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X112JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805J1K1P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X112JT vs CR0805J1K1P10 |
RK73B2ARTTDB112J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X112JT vs RK73B2ARTTDB112J |
CR0805-10W-112JPT | Fixed Resistor, 0.1W, 1100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | VENKEL LTD | WR08X112JT vs CR0805-10W-112JPT |
MC0805P-112-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X112JT vs MC0805P-112-JB201Q |
RK73B2AGTEB112J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X112JT vs RK73B2AGTEB112J |
CR0805-8W-112JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | WR08X112JT vs CR0805-8W-112JPT-13 |
RK73B2ATTDB112J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WR08X112JT vs RK73B2ATTDB112J |
232273181112 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X112JT vs 232273181112 |
CRCW08051K10JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | WR08X112JT vs CRCW08051K10JNTABC |
CRCW08051K10JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | WR08X112JT vs CRCW08051K10JNTA |