Part Details for WR08X103JTL by Walsin Technology Corporation
Overview of WR08X103JTL by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X103JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Res Thick Film 0805 10K Ohm 5% 1/8W ±100ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 25000Reel |
|
$0.0013 / $0.0015 | Buy Now |
|
Quest Components | 8000 |
|
$0.0480 / $0.1600 | Buy Now | |
DISTI #
WR08X103JTL
|
TME | Resistor: thick film, 0805, 10kΩ, 125mW, ±5%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0014 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 35663 |
|
RFQ |
Part Details for WR08X103JTL
WR08X103JTL CAD Models
WR08X103JTL Part Data Attributes
|
WR08X103JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X103JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X103JTL
This table gives cross-reference parts and alternative options found for WR08X103JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X103JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235052110103L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X103JTL vs 235052110103L |
CR-05JL710K | RES,SMT,THICK FILM,10K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | Viking Tech Corp | WR08X103JTL vs CR-05JL710K |
RMEF0805JT10K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X103JTL vs RMEF0805JT10K0 |
RS05K103JCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X103JTL vs RS05K103JCL |
CRS0805-8W-103JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X103JTL vs CRS0805-8W-103JT |
RS05K1002JCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X103JTL vs RS05K1002JCG |
RMC080510K5%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | WR08X103JTL vs RMC080510K5%N |
CTTKFR0805JTE1002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | WR08X103JTL vs CTTKFR0805JTE1002 |
CQA080510K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X103JTL vs CQA080510K-5%100PPM/KNS |
NMCR0805JJ10K0 | RES,SMT,THICK FILM,10K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X103JTL vs NMCR0805JJ10K0 |