There are no models available for this part yet.
Overview of WR08X1023FT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WR08X1023FT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4800 |
|
RFQ | ||||
Quest Components | 3840 |
|
$0.0070 / $0.0210 | Buy Now |
CAD Models for WR08X1023FT by Walsin Technology Corporation
Part Data Attributes for WR08X1023FT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
102000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X1023FT
This table gives cross-reference parts and alternative options found for WR08X1023FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1023FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K1023FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X1023FT vs RS05K1023FTL |
RM10F1023CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | WR08X1023FT vs RM10F1023CT |
RMCS1/10102K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X1023FT vs RMCS1/10102K1%A |
NRC10F1023TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | WR08X1023FT vs NRC10F1023TRF |
RC0805FR-07102KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1023FT vs RC0805FR-07102KL |
RMNW20K1023FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X1023FT vs RMNW20K1023FB |
CR0805-10W-1023FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X1023FT vs CR0805-10W-1023FSNT |
RMCS0805FT102K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X1023FT vs RMCS0805FT102K |
CR21TR1023F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | WR08X1023FT vs CR21TR1023F |
CRCW08051023FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1023FT vs CRCW08051023FRT1 |