Part Details for WR08X1002FTR by Walsin Technology Corporation
Overview of WR08X1002FTR by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1002FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X1002FTR-ND
|
DigiKey | RES 10K OHM 1% 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0093 | Buy Now |
DISTI #
791-WR08X1002FTR
|
Mouser Electronics | Thick Film Resistors - SMD 0805 10K0 1% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1100 | Order Now |
Part Details for WR08X1002FTR
WR08X1002FTR CAD Models
WR08X1002FTR Part Data Attributes
|
WR08X1002FTR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1002FTR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1002FTR
This table gives cross-reference parts and alternative options found for WR08X1002FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1002FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080510K0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X1002FTR vs CRCW080510K0FKEC |
RMS10FT1002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | WR08X1002FTR vs RMS10FT1002 |
CR0805F10KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X1002FTR vs CR0805F10KP10 |
NMCR0805FT10K0 | RES,SMT,THICK FILM,10K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X1002FTR vs NMCR0805FT10K0 |
TFA0805R1002F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WR08X1002FTR vs TFA0805R1002F-T5 |
CR0805-10W-1002FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X1002FTR vs CR0805-10W-1002FT |
RMAW20K1002FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR08X1002FTR vs RMAW20K1002FB |
FCF05FW-1002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1002FTR vs FCF05FW-1002 |
RM10F1002CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | WR08X1002FTR vs RM10F1002CT |
RCA080510K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WR08X1002FTR vs RCA080510K0FKEA |