Part Details for WR08X1001FTLJ by Walsin Technology Corporation
Overview of WR08X1001FTLJ by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1001FTLJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR08X1001FTLJ
|
TME | Resistor: thick film, 0805, 1kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0024 | RFQ |
Part Details for WR08X1001FTLJ
WR08X1001FTLJ CAD Models
WR08X1001FTLJ Part Data Attributes
|
WR08X1001FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1001FTLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1001FTLJ
This table gives cross-reference parts and alternative options found for WR08X1001FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1001FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWR08X1001FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WR08X1001FTLJ vs MCWR08X1001FTL |
232273411002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1001FTLJ vs 232273411002 |
RMNW20K102FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X1001FTLJ vs RMNW20K102FTP |
RC0805F1001-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X1001FTLJ vs RC0805F1001-07-RG70 |
CR-05FL7----1K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | WR08X1001FTLJ vs CR-05FL7----1K- |
CRCW08051K00FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1001FTLJ vs CRCW08051K00FKEBC |
D1208050B1001FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1001FTLJ vs D1208050B1001FP5 |
SR0805FR-131KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1001FTLJ vs SR0805FR-131KL |
RM10R-1K0-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | WR08X1001FTLJ vs RM10R-1K0-F |
CRCW08051K00FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | WR08X1001FTLJ vs CRCW08051K00FKTABC |