-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8528
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 1 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X1001FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17810 |
|
$0.1040 | Buy Now |
DISTI #
58Y7349
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 1 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X1001FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 95000 |
|
$0.0060 | Buy Now |
DISTI #
1292-WR08X1001FTLCT-ND
|
DigiKey | RES 1K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
59930 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
791-WR08X1001FTL
|
Mouser Electronics | Thick Film Resistors - SMD 1K OHM 1% 100PPM RoHS: Compliant | 3913 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | WR08 Series 0805 1 kΩ ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 35000Reel |
|
$0.0026 / $0.0033 | Buy Now |
|
Bristol Electronics | 16435 |
|
RFQ | ||
DISTI #
WR08X1001FTL
|
TME | Resistor: thick film, 0805, 1kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0017 | RFQ |
DISTI #
10P149
|
Bürklin Elektronik | Resistor, thick film, SMD 0805 (2012), 1 kΩ, 0.125 W, ±1 %, WR08X1001FTL Min Qty: 500 | 4500 |
|
$0.0019 / $0.0065 | Buy Now |
|
LCSC | 125mW Thick Film Resistors 150V 100ppm/ 1% 1k 0805 Chip Resistor - Surface Mount ROHS | 28700 |
|
$0.0010 / $0.0019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR08X1001FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1001FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for WR08X1001FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1001FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWR08X1001FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WR08X1001FTL vs MCWR08X1001FTL |
232273411002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1001FTL vs 232273411002 |
RMNW20K102FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X1001FTL vs RMNW20K102FTP |
RC0805F1001-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X1001FTL vs RC0805F1001-07-RG70 |
CR-05FL7----1K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | WR08X1001FTL vs CR-05FL7----1K- |
CRCW08051K00FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1001FTL vs CRCW08051K00FKEBC |
D1208050B1001FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1001FTL vs D1208050B1001FP5 |
SR0805FR-131KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1001FTL vs SR0805FR-131KL |
RM10R-1K0-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | WR08X1001FTL vs RM10R-1K0-F |
CRCW08051K00FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | WR08X1001FTL vs CRCW08051K00FKTABC |