Part Details for WR06X5601FTL by Walsin Technology Corporation
Overview of WR06X5601FTL by Walsin Technology Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06X5601FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8495
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 5.6 Kohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X5601FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1610 |
|
$0.0020 / $0.0160 | Buy Now |
DISTI #
58Y7316
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 5.6 Kohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X5601FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
1292-WR06X5601FTLCT-ND
|
DigiKey | RES 5.6K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
791-WR06X5601FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 5K60 1% Lead Free RoHS: Compliant | 39245 |
|
$0.0010 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
845000 Partner Stock |
|
$0.0012 | Buy Now |
DISTI #
77776223
|
Verical | Res Thick Film 0603 5.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 35715 Package Multiple: 1 | Americas - 49490 |
|
$0.0015 / $0.0019 | Buy Now |
DISTI #
WR06X5601FTL
|
TME | Resistor: thick film, 0603, 5.6kΩ, 100mW, ±1%, 100ppm/°C Min Qty: 1 | 49490 |
|
$0.0012 / $0.0947 | Buy Now |
DISTI #
WR06X5601FTL
|
IBS Electronics | Res Thick Film 0603 5.6K Ohm 1% 1/10W 100ppm/C Molded SMD Paper T/R Min Qty: 833334 Package Multiple: 1 | 845000 |
|
$0.0010 | Buy Now |
DISTI #
C1S812000961993
|
Chip1Stop | Varistors | 845000 |
|
$0.0010 / $0.0012 | Buy Now |
DISTI #
C1S405701852622
|
Chip1Stop | Surface Mount Resistor Container: Cut Tape | 5000 |
|
$0.0016 / $0.0031 | Buy Now |
Part Details for WR06X5601FTL
WR06X5601FTL CAD Models
WR06X5601FTL Part Data Attributes
|
WR06X5601FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06X5601FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06X5601FTL
This table gives cross-reference parts and alternative options found for WR06X5601FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X5601FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-5K6FI | RESISTOR, 0.1W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | WR06X5601FTL vs WCR0603-5K6FI |
WCR0603-5K6FI | Fixed Resistor, 0.1W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WR06X5601FTL vs WCR0603-5K6FI |
MR06X5601FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WR06X5601FTL vs MR06X5601FTL |
WCR-WCR0603LF-5601-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WR06X5601FTL vs WCR-WCR0603LF-5601-F-P-LT |
CRCW06035K60FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | WR06X5601FTL vs CRCW06035K60FKTA |
WR06X5601FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | WR06X5601FTL vs WR06X5601FBL |
CRCW06035K60FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06X5601FTL vs CRCW06035K60FKEBC |
WR06X5601FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | WR06X5601FTL vs WR06X5601FGL |