Part Details for WR06X4701FTL by Walsin Technology Corporation
Overview of WR06X4701FTL by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06X4701FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7309
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 4.7 Kohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X4701FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 730000 |
|
$0.0010 | Buy Now |
DISTI #
68Y8488
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 4.7 Kohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X4701FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 57154 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
1292-WR06X4701FTLCT-ND
|
DigiKey | RES 4.7K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
791-WR06X4701FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 4K70 1% Lead Free RoHS: Compliant | 138424 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | WR Series 0603 0.1 W 4.7 kΩ ±1% ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
WR06X4701FTL
|
TME | Resistor: thick film, 0603, 4.7kΩ, 100mW, ±1%, 100ppm/°C Min Qty: 1 | 85590 |
|
$0.0017 / $0.0925 | Buy Now |
Part Details for WR06X4701FTL
WR06X4701FTL CAD Models
WR06X4701FTL Part Data Attributes:
|
WR06X4701FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06X4701FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Samacsys Modified On | 2022-11-18 16:21:22 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06X4701FTL
This table gives cross-reference parts and alternative options found for WR06X4701FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X4701FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0100W060314K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | WR06X4701FTL vs MC0100W060314K7 |
RMC16K472FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WR06X4701FTL vs RMC16K472FB |
RMC16K472FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WR06X4701FTL vs RMC16K472FTP |
CRCW06034K70FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06X4701FTL vs CRCW06034K70FKEBC |
SR0603FR-134K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06X4701FTL vs SR0603FR-134K7L |
WCR0603-4K7FA | Fixed Resistor, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WR06X4701FTL vs WCR0603-4K7FA |
RTT034701FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | WR06X4701FTL vs RTT034701FTP |
AF0603FR-074K7L | Fixed Resistor, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06X4701FTL vs AF0603FR-074K7L |
WCR0603-4K7FI | Fixed Resistor, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WR06X4701FTL vs WCR0603-4K7FI |
0603WAF4701T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Uniohm Corp | WR06X4701FTL vs 0603WAF4701T5E |