Part Details for WR06X1R0 JTL by Walsin Technology Corporation
Overview of WR06X1R0 JTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06X1R0 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR06X1R0JTLTR-ND
|
DigiKey | RES 1 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0015 | Buy Now |
DISTI #
791-WR06X1R0JTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1R0 5% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
345000 Partner Stock |
|
$0.0009 | Buy Now |
DISTI #
WR06X1R0JTL
|
TME | Resistor: thick film, 0603, 1Ω, 100mW, ±5%, 200ppm/°C Min Qty: 100 | 18800 |
|
$0.0009 / $0.0120 | Buy Now |
DISTI #
C1S812000960958
|
Chip1Stop | Varistors | 345000 |
|
$0.0010 | Buy Now |