Part Details for WR06X184 JTL by Walsin Technology Corporation
Overview of WR06X184 JTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06X184 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4228
|
Newark | Res, 180K, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:180Kohm, Product Range:Wr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |WALSIN WR06X184 JTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
1292-WR06X184JTLTR-ND
|
DigiKey | RES 180K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0015 | Buy Now |
DISTI #
791-WR06X184JTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 180K 5% Lead Free RoHS: Compliant | 8470 |
|
$0.0010 / $0.1000 | Buy Now |
Part Details for WR06X184 JTL
WR06X184 JTL CAD Models
WR06X184 JTL Part Data Attributes
|
WR06X184 JTL
Walsin Technology Corporation
Buy Now
|
Compare Parts:
WR06X184 JTL
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |