Part Details for WR06X1500FTL by Walsin Technology Corporation
Overview of WR06X1500FTL by Walsin Technology Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06X1500FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8449
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 150 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X1500FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4950 |
|
$0.0070 / $0.0170 | Buy Now |
DISTI #
58Y7270
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 150 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06X1500FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
1292-WR06X1500FTLCT-ND
|
DigiKey | RES 150 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
181256 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
791-WR06X1500FTL
|
Mouser Electronics | Thick Film Resistors - SMD 150 OHMS 1% 0.1W RoHS: Compliant | 46573 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | WR Series 0603 1.5 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 115000Reel |
|
$0.0014 / $0.0018 | Buy Now |
|
Bristol Electronics | 95000 |
|
RFQ | ||
|
Quest Components | RESISTOR, 0.1 W, 1 %, 100 ppm, 150 ohm, SURFACE MOUNT, 0603 | 142225 |
|
$0.0008 / $0.0040 | Buy Now |
DISTI #
WR06X1500FTL
|
TME | Resistor: thick film, 0603, 150Ω, 100mW, ±1%, 100ppm/°C Min Qty: 100 | 45500 |
|
$0.0010 / $0.0135 | Buy Now |
DISTI #
10P076
|
Bürklin Elektronik | Resistor, thick film, SMD 0603 (1608), 150 Ω, 0.1 W, ±1 %, WR06X1500FTL Min Qty: 500 | 5000 |
|
$0.0011 / $0.0036 | Buy Now |
Part Details for WR06X1500FTL
WR06X1500FTL CAD Models
WR06X1500FTL Part Data Attributes
|
WR06X1500FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06X1500FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06X1500FTL
This table gives cross-reference parts and alternative options found for WR06X1500FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X1500FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGBK1500F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WR06X1500FTL vs RK73H1JGBK1500F |
CDP0603150R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X1500FTL vs CDP0603150R1%100PPM/KNP10 |
CDP0603150R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X1500FTL vs CDP0603150R1%100PPM/KNS |
CRCW0603150RFKECC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06X1500FTL vs CRCW0603150RFKECC |
CRCW0603150RFKTI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06X1500FTL vs CRCW0603150RFKTI |
CDF0603150R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X1500FTL vs CDF0603150R1%100PPM/KNP5 |
RM06F1500CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | WR06X1500FTL vs RM06F1500CTDK |
MCWR06X1500FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | WR06X1500FTL vs MCWR06X1500FTL |
CR-03FL7--150R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WR06X1500FTL vs CR-03FL7--150R |
RCA0603150R1%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | WR06X1500FTL vs RCA0603150R1%100ET6E3 |