Part Details for WR06X105 JTL by Walsin Technology Corporation
Overview of WR06X105 JTL by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06X105 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR06X105JTLCT-ND
|
DigiKey | RES 1M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60 In Stock |
|
$0.0007 / $0.1000 | Buy Now |
DISTI #
791-WR06X105JTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1M0 5% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
Future Electronics | WR06 Series 1 MOhm ±5% 1/10 W 0603 SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0009 / $0.0011 | Buy Now |
DISTI #
WR06X105JTL
|
TME | Resistor: thick film, 0603, 1MΩ, 100mW, ±5%, 100ppm/°C Min Qty: 1 | 34390 |
|
$0.0009 / $0.0922 | Buy Now |
DISTI #
WR06X105 JTL
|
Avnet Asia | Res General Purpose Thick Film 0603 1M Ohm 5% 1/10W ?100ppm/?C Molded Paper T/R (Alt: WR06X105 JTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S405701852358
|
Chip1Stop | Surface Mount Resistor Container: Cut Tape | 5000 |
|
$0.0020 / $0.0040 | Buy Now |
Part Details for WR06X105 JTL
WR06X105 JTL CAD Models
WR06X105 JTL Part Data Attributes
|
WR06X105 JTL
Walsin Technology Corporation
Buy Now
|
Compare Parts:
WR06X105 JTL
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |