Part Details for WR06X1003FTL by Walsin Technology Corporation
Overview of WR06X1003FTL by Walsin Technology Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06X1003FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7259
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 100 Kohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN WR06X1003FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 175000 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
68Y8438
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 100 Kohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN WR06X1003FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37664 |
|
$0.0020 / $0.0130 | Buy Now |
DISTI #
1292-WR06X1003FTLCT-ND
|
DigiKey | RES 100K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
147286 In Stock |
|
$0.0011 / $0.1000 | Buy Now |
DISTI #
791-WR06X1003FTL
|
Mouser Electronics | Thick Film Resistors - SMD 100K ohms 1% 0603 RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
Future Electronics | Res Thick Film 0603 100K Ohm 1% 1/10W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 2005000Reel |
|
$0.0009 / $0.0011 | Buy Now |
|
Future Electronics | Res Thick Film 0603 100K Ohm 1% 1/10W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0009 / $0.0011 | Buy Now |
DISTI #
77776538
|
Verical | Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 33334 Package Multiple: 1 | Americas - 77159 |
|
$0.0015 / $0.0020 | Buy Now |
|
Bristol Electronics | 170000 |
|
RFQ | ||
|
Quest Components | RESISTOR, 0.1W, 1%, 100PPM, 100000OHM, SURFACE MOUNT, 0603 | 136000 |
|
$0.0020 / $0.0150 | Buy Now |
|
Quest Components | RESISTOR, 0.1W, 1%, 100PPM, 100000OHM, SURFACE MOUNT, 0603 | 7280 |
|
$0.0045 / $0.0450 | Buy Now |
Part Details for WR06X1003FTL
WR06X1003FTL CAD Models
WR06X1003FTL Part Data Attributes
|
WR06X1003FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06X1003FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06X1003FTL
This table gives cross-reference parts and alternative options found for WR06X1003FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X1003FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603FR-07100KL | YAGEO Corporation | $0.0057 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WR06X1003FTL vs RC0603FR-07100KL |
CRCW0603100KFKEA | Vishay Intertechnologies | $0.0163 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WR06X1003FTL vs CRCW0603100KFKEA |
CR-03FL6--100K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WR06X1003FTL vs CR-03FL6--100K |
NQ03WAF1003T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WR06X1003FTL vs NQ03WAF1003T5E |
RC0603FR-13100KP | YAGEO Corporation | $0.0232 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | WR06X1003FTL vs RC0603FR-13100KP |
BCTS000603-1003FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WR06X1003FTL vs BCTS000603-1003FTP |
CR-03FL7100K | Viking Technology | Check for Price | RES,SMT,THICK FILM,100K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | WR06X1003FTL vs CR-03FL7100K |
CR16-1003-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WR06X1003FTL vs CR16-1003-FK |
RCA0603100KFKELAP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WR06X1003FTL vs RCA0603100KFKELAP |
RM06F1003CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WR06X1003FTL vs RM06F1003CTDK |