WR06W3R32FQLV
Walsin Technology Corporation
Description: Fixed Resistor, 0.1W, 3.32ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of WR06W3R32FQLV by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for WR06W3R32FQLV by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR06W3R32FQLV by Walsin Technology Corporation

WR06W3R32FQLV
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3.32 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. WR06W3R32FQLV
    Walsin Technology Corporation
    Fixed Resistor, 0.1W, 3.32ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WR06W3R32FQLV

This table gives cross-reference parts and alternative options found for WR06W3R32FQLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W3R32FQLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0063W060313R32 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.32ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, SPC Multicomp WR06W3R32FQLV vs MC0063W060313R32
NRC06F3R32TR10F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp WR06W3R32FQLV vs NRC06F3R32TR10F
HQ03WGF332KTCE Fixed Resistor, 0.0625W, 3.32ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd WR06W3R32FQLV vs HQ03WGF332KTCE
WR06W3R32FBLV Fixed Resistor, 0.1W, 3.32ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR06W3R32FQLV vs WR06W3R32FBLV
HQ03SAF332KTCE Fixed Resistor, 0.1W, 3.32ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd WR06W3R32FQLV vs HQ03SAF332KTCE
RMS06FL3R32 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd WR06W3R32FQLV vs RMS06FL3R32
NRC06F3R32TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp WR06W3R32FQLV vs NRC06F3R32TRF
HQ03SAF332KT4E Fixed Resistor, 0.1W, 3.32ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd WR06W3R32FQLV vs HQ03SAF332KT4E
RMS06FT3R32 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd WR06W3R32FQLV vs RMS06FT3R32
WR06W3R32FGLV Fixed Resistor, 0.1W, 3.32ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR06W3R32FQLV vs WR06W3R32FGLV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR06W3R32FQLV by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR06W3R32FQLV by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR06W3R32FQLV would you like to use for your alert(s)?
  • Please alert me when WR06W3R32FQLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR06W3R32FQLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR06W3R32FQLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR06W3R32FQLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR06W3R32FQLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR06W3R32FQLV by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: