Part Details for WR06W1744FT by Walsin Technology Corporation
Overview of WR06W1744FT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR06W1744FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25000 |
|
RFQ |
Part Details for WR06W1744FT
WR06W1744FT CAD Models
WR06W1744FT Part Data Attributes
|
WR06W1744FT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06W1744FT
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740000ohm, 50V, 1% +/-Tol, -300,500ppm/Cel, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR06W(F TOL) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -300,500 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |