There are no models available for this part yet.
Overview of WR04X271 JTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WR04X271 JTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WR04X271JTLTR-ND
|
DigiKey | RES 270 OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0013 | Buy Now | |
DISTI #
791-WR04X271JTL
|
Mouser Electronics | Thick Film Resistors - SMD 0402 270R 5% Lead Free | 0 |
|
$0.0010 / $0.1000 | Order Now | |
DISTI #
WR04X271JTL
|
TME | Resistor: thick film, 0402, 270Ω, 62.5mW, ±5%, 100ppm/°C Min Qty: 100 | 0 |
|
$0.0007 / $0.0086 | RFQ |