Part Details for WR04X121 JTL by Walsin Technology Corporation
Overview of WR04X121 JTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR04X121 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR04X121JTLTR-ND
|
DigiKey | RES 120 OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0013 | Buy Now |
DISTI #
791-WR04X121JTL
|
Mouser Electronics | Thick Film Resistors - SMD 0402 120R 5% Lead Free | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
Future Electronics | WA04 Series 0.625 W 120 Ohms 5% 200 ppm Thick Film General Purpose Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0012 / $0.0014 | Buy Now |
DISTI #
WR04X121 JTL
|
Avnet Asia | Res General Purpose Thick Film 0402 120 Ohm 5% 1/16W ?100ppm/?C Molded Paper T/R (Alt: WR04X121 JTL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | RES 120 OHM 5% 1/16W 0402 | 9585 |
|
$0.0003 / $0.0004 | Buy Now |