Part Details for WR04W2R00FTL by Walsin Technology Corporation
Overview of WR04W2R00FTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR04W2R00FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0844
|
Newark | Res, 2R, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:2Ohm, Product Range:Wr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WR04W2R00FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6160 |
|
$0.0020 / $0.0110 | Buy Now |
DISTI #
02AC0845
|
Newark | Res, 2R, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:2Ohm, Product Range:Wr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WR04W2R00FTL RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
1292-WR04W2R00FTLCT-ND
|
DigiKey | RES 2 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
791-WR04W2R00FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0402 2R00 1% Lead Free RoHS: Compliant | 151148 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | WR04 Series 0402 2 Ω ±1% 0.063 W -200~+400 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0012 / $0.0014 | Buy Now |
Part Details for WR04W2R00FTL
WR04W2R00FTL CAD Models
WR04W2R00FTL Part Data Attributes
|
WR04W2R00FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W2R00FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W2R00FTL
This table gives cross-reference parts and alternative options found for WR04W2R00FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W2R00FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04W2R00FQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR04W2R00FTL vs WR04W2R00FQL |
WR04W2R00FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR04W2R00FTL vs WR04W2R00FAL |
MR04W2R00FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WR04W2R00FTL vs MR04W2R00FTL |
WR04W2R00FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR04W2R00FTL vs WR04W2R00FDL |