Datasheets
WR02X4532FAR by: Walsin Technology Corporation

Fixed Resistor, 0.05W, 45300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Part Details for WR02X4532FAR by Walsin Technology Corporation

Overview of WR02X4532FAR by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WR02X4532FAR

Part # Distributor Description Stock Price Buy
DISTI # 1292-WR02X4532FARTR-ND
DigiKey RES 45.3K OHM 1% 0201 Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0083
$0.0083 Buy Now
DISTI # 791-WR02X4532FAR
Mouser Electronics Thick Film Resistors - SMD 0201 45K3 1% Lead Free RoHS: Compliant 0
  • 1 $0.1100
  • 10 $0.0570
  • 100 $0.0230
  • 1,000 $0.0100
  • 10,000 $0.0060
  • 15,000 $0.0050
$0.0050 / $0.1100 Order Now

Part Details for WR02X4532FAR

WR02X4532FAR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WR02X4532FAR Part Data Attributes

WR02X4532FAR Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WR02X4532FAR Walsin Technology Corporation Fixed Resistor, 0.05W, 45300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description SMT, 0201
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature LASER TRIMMABLE; RATED AC VOLTAGE (V): 25
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 45300 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

WR02X4532FAR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR02X4532FAR by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR02X4532FAR by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR02X4532FAR would you like to use for your alert(s)?
  • Please alert me when WR02X4532FAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR02X4532FAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR02X4532FAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR02X4532FAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR02X4532FAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR02X4532FAR by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: