Part Details for WR-70P-VF-N1-R1500 by Japan Aviation Electronics Industry Limited
Overview of WR-70P-VF-N1-R1500 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32R-1A7H1-11070 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 70P | |
F31L-1A7H1-11070 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 70P , With MYLAR | |
F31S-1A7L1-11070 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 70P , With MYLAR |
Part Details for WR-70P-VF-N1-R1500
WR-70P-VF-N1-R1500 CAD Models
WR-70P-VF-N1-R1500 Part Data Attributes
|
WR-70P-VF-N1-R1500
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
WR-70P-VF-N1-R1500
Japan Aviation Electronics Industry Limited
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 |