There are no models available for this part yet.
Overview of WR-100SB-VF-N1-R1500 by JAE Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR1500BKSZ-REEL | Analog Devices | 1.2875V Micropower Precision S |
Price & Stock for WR-100SB-VF-N1-R1500 by JAE Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
656-WR100SBVFN1R1500
|
Mouser Electronics | Board to Board & Mezzanine Connectors RECEPT 0.5MM 100POS SMD RoHS: Compliant | 0 |
|
$6.9800 | Order Now | |
DISTI #
JAEWR-100SB-VF-N1-R1500
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.8487 | Buy Now | ||
Quest Components | 976 |
|
$6.7350 / $13.4700 | Buy Now |