Part Details for WR-100PB-VF-N1-R1500 by JAE Electronics
Overview of WR-100PB-VF-N1-R1500 by JAE Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR1500BKSZ-REEL | Analog Devices | 1.2875V Micropower Precision S |
Price & Stock for WR-100PB-VF-N1-R1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WR100PBVFN1R1500
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG 0.5MM 100POS VERT SMD RoHS: Compliant | 0 |
|
$6.3300 | Order Now |