Part Details for WQCW1005Z0G7N3TB by Walsin Technology Corporation
Overview of WQCW1005Z0G7N3TB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for WQCW1005Z0G7N3TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WQCW1005Z0G7N3TBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 7.3NH 0402 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1026 | Buy Now |
DISTI #
791-WQCW1005Z0G7N3TB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 0402 7.3nH,G,20Q,0.68A RoHS: Compliant | 0 |
|
$0.0920 / $0.2900 | Order Now |
Part Details for WQCW1005Z0G7N3TB
WQCW1005Z0G7N3TB CAD Models
WQCW1005Z0G7N3TB Part Data Attributes
|
WQCW1005Z0G7N3TB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WQCW1005Z0G7N3TB
Walsin Technology Corporation
General Purpose Inductor, 0.0073uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | Wirewound | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.0073 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.68 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% |