Part Details for WQBD2012HCU600TH by Walsin Technology Corporation
Overview of WQBD2012HCU600TH by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WQBD2012HCU600TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-WQBD2012HCU600TH
|
Mouser Electronics | Ferrite Beads AEC-Q200 Chip Bead 2012HC(0805) 60 OHM 25% RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
Part Details for WQBD2012HCU600TH
WQBD2012HCU600TH CAD Models
WQBD2012HCU600TH Part Data Attributes
|
WQBD2012HCU600TH
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WQBD2012HCU600TH
Walsin Technology Corporation
Data Line Filter, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
kg CO2e/kg | 6.59 | |
Average Weight (mg) | 5 | |
CO2e (mg) | 32.95 | |
Category CO2 Kg | 6.59 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
DC Resistance-Max | 0.026 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 3 A | |
Screening Level | AEC-Q200 | |
Width | 1.25 mm |