Part Details for WQAC291AZ0JT04PB by Walsin Technology Corporation
Overview of WQAC291AZ0JT04PB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for WQAC291AZ0JT04PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WQAC291AZ0JT04PBTR-ND
|
DigiKey | COIL AIR CORE 12.5NH 5% SMD Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1757 | Buy Now |
DISTI #
791-WQAC291AZ0JT04PB
|
Mouser Electronics | RF Inductors - SMD Coil Air SMD 291A,12.5nH,J,137Q RoHS: Compliant | 990 |
|
$0.1460 / $0.3800 | Buy Now |
Part Details for WQAC291AZ0JT04PB
WQAC291AZ0JT04PB CAD Models
WQAC291AZ0JT04PB Part Data Attributes
|
WQAC291AZ0JT04PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WQAC291AZ0JT04PB
Walsin Technology Corporation
General Purpose Inductor, 0.0125uH, 5%, 1 Element, Air-Core, SMD, 1412, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 1412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1412 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | AIR | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 0.0125 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 3.68 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 137 | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 150 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |