Part Details for WPTV-07ZN23-500-2SBA by Amphenol Corporation
Overview of WPTV-07ZN23-500-2SBA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P87C52SBAA | Rochester Electronics LLC | P87C52 - 80C51, MCS 51, 8-bit microcontroller, EPROM/OTP | |
P80C32SBAA | Rochester Electronics LLC | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44, LCC-44 | |
P87C552SBAA | Rochester Electronics LLC | P87C552 - 80C51, 8-bit microcontroller, EPROM/OTP |
Price & Stock for WPTV-07ZN23-500-2SBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35406461
|
Verical | WPTV-07ZN23-500-2SBA Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$226.0380 | Buy Now |
DISTI #
WPTV-07ZN23-500-2SBA
|
PEI Genesis | RHINO J/N RECP 23 500A SKT B Min Qty: 1 | 8 |
|
$223.6100 | Buy Now |