Part Details for WPTV-07ZN21-340-6PAA by Amphenol Corporation
Overview of WPTV-07ZN21-340-6PAA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPTV-07ZN21-340-6PAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20661045
|
Verical | WPTV-07ZN21-340-6PAA Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$262.4723 | Buy Now |
DISTI #
WPTV-07ZN21-340-6PAA
|
PEI Genesis | RHINO J/N RECP 21 340A PIN A Min Qty: 1 | 2 |
|
$209.8800 | Buy Now |
Part Details for WPTV-07ZN21-340-6PAA
WPTV-07ZN21-340-6PAA CAD Models
WPTV-07ZN21-340-6PAA Part Data Attributes
|
WPTV-07ZN21-340-6PAA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
WPTV-07ZN21-340-6PAA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |