Part Details for WPTV-06ZN25-1000-7PNB by Amphenol Corporation
Overview of WPTV-06ZN25-1000-7PNB by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for WPTV-06ZN25-1000-7PNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-06ZN25-1000-7PNB
|
Mouser Electronics | Circular MIL Spec Connector Sz25 Stg Plg BK Zinc 1000amp CRM PN Bkshl RoHS: Compliant | 0 |
|
$659.8200 | Order Now |
DISTI #
77453311
|
Verical | WPTV-06ZN25-1000-7PNB Min Qty: 1 Package Multiple: 1 | Americas - 70 |
|
$449.7434 / $565.8000 | Buy Now |
Part Details for WPTV-06ZN25-1000-7PNB
WPTV-06ZN25-1000-7PNB CAD Models
WPTV-06ZN25-1000-7PNB Part Data Attributes
|
WPTV-06ZN25-1000-7PNB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
WPTV-06ZN25-1000-7PNB
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |