Part Details for WPTV-06ZN25-1000-2SCA by Amphenol Corporation
Overview of WPTV-06ZN25-1000-2SCA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
54LS122/SCA | Rochester Electronics LLC | Replacement for Texas Instruments part number M38510/31403SCA. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for WPTV-06ZN25-1000-2SCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77454204
|
Verical | WPTV-06ZN25-1000-2SCA Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$609.3729 | Buy Now |
DISTI #
WPTV-06ZN25-1000-2SCA
|
PEI Genesis | RHINO PLUG 25 1000A SKT C Min Qty: 1 | 5 |
|
$508.7000 | Buy Now |