-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-06ZN23-500-6SNB
|
Mouser Electronics | Circular MIL Spec Connector Sz23 Stg Plg BK Zinc 500amp CRM Skt Bkshl RoHS: Compliant | 0 |
|
$712.3100 | Order Now |
DISTI #
20985043
|
Verical | Single Pole High Power Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 93 |
|
$405.2389 / $469.5628 | Buy Now |
DISTI #
WPTV-06ZN23-500-6SNB
|
PEI Genesis | RHINO PLUG 23 500A SKT N Min Qty: 1 | 2 |
|
$412.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WPTV-06ZN23-500-6SNB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
WPTV-06ZN23-500-6SNB
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |