Part Details for WPTV-06ZN23-500-3PBA by Amphenol Corporation
Overview of WPTV-06ZN23-500-3PBA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDBRA3W3PBA40 | Amphenol Communications Solutions | Filtered D-Sub Connectors, Input Output Connectors, IP67 Filtered D-sub connector, Right angle pin contact, A3W3 arrangement. | |
MDBRA3W3PBAN0 | Amphenol Communications Solutions | Rugged D-Sub, Input Output Connectors, Vertical, pin contact, A3W3 arrangement, 3 Position, PIN Type, Unified Thread. |
Price & Stock for WPTV-06ZN23-500-3PBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WPTV-06ZN23-500-3PBA
|
PEI Genesis | RHINO PLUG 23 500A PIN B Min Qty: 1 | 13 |
|
$323.6200 / $335.3900 | Buy Now |
Part Details for WPTV-06ZN23-500-3PBA
WPTV-06ZN23-500-3PBA CAD Models
WPTV-06ZN23-500-3PBA Part Data Attributes
|
WPTV-06ZN23-500-3PBA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
WPTV-06ZN23-500-3PBA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 1 | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Total Number of Contacts | 1 |