Part Details for WPTV-00ZN23-500-6PCB by Amphenol Corporation
Overview of WPTV-00ZN23-500-6PCB by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPTV-00ZN23-500-6PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23587194
|
Verical | WPTV-00ZN23-500-6PCB Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$384.7457 | Buy Now |
DISTI #
WPTV-00ZN23-500-6PCB
|
PEI Genesis | RHINO WALL MNT 23 500A PIN C Min Qty: 1 | 3 |
|
$321.1800 | Buy Now |
Part Details for WPTV-00ZN23-500-6PCB
WPTV-00ZN23-500-6PCB CAD Models
WPTV-00ZN23-500-6PCB Part Data Attributes
|
WPTV-00ZN23-500-6PCB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
WPTV-00ZN23-500-6PCB
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 1 | |
Coupling Type | THREADED | |
Degrees of Rotation | 66 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |