WPTV-00ZN23-500-5SBA
Amphenol Corporation
Description: MIL Series Connector,

Overview of WPTV-00ZN23-500-5SBA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WPTV-00ZN23-500-5SBA by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 24493124
Verical WPTV-00ZN23-500-5SBA Min Qty: 1 Package Multiple: 1 Americas - 30
  • 1 $337.9446
  • 10 $327.5468
  • 25 $308.5586
  • 50 $291.6508
$291.6508 / $337.9446 Buy Now
DISTI # WPTV-00ZN23-500-5SBA
PEI Genesis RHINO WALL MNT 23 500A SKT B Min Qty: 1 2
  • 1 $288.6600
$288.6600 Buy Now

CAD Models for WPTV-00ZN23-500-5SBA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WPTV-00ZN23-500-5SBA by Amphenol Corporation

WPTV-00ZN23-500-5SBA
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
1
Coupling Type
THREADED
Degrees of Rotation
49
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
BLACK ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
23
Total Number of Contacts
1
Want to compare parts?
  1. WPTV-00ZN23-500-5SBA
    Amphenol Corporation
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WPTV-00ZN23-500-5SBA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WPTV-00ZN23-500-5SBA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of WPTV-00ZN23-500-5SBA would you like to use for your alert(s)?
  • Please alert me when WPTV-00ZN23-500-5SBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WPTV-00ZN23-500-5SBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WPTV-00ZN23-500-5SBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WPTV-00ZN23-500-5SBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WPTV-00ZN23-500-5SBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WPTV-00ZN23-500-5SBA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: