Part Details for WPTV-00ZN23-500-3SBA by Amphenol Corporation
Overview of WPTV-00ZN23-500-3SBA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPTV-00ZN23-500-3SBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WPTV-00ZN23-500-3SBA
|
Avnet Abacus | CONNECTOR CIRCULAR , Backshells (Alt: WPTV-00ZN23-500-3SBA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WPTV-00ZN23-500-3SBA
WPTV-00ZN23-500-3SBA CAD Models
WPTV-00ZN23-500-3SBA Part Data Attributes
|
WPTV-00ZN23-500-3SBA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
WPTV-00ZN23-500-3SBA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |