-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WPTV-00ZN23-500-3PBA
|
PEI Genesis | RHINO WALL MNT 23 500A PIN B Min Qty: 1 | 5 |
|
$258.2600 | Buy Now |
DISTI #
WPTV-00ZN23-500-3PBA
|
Avnet Abacus | CONNECTOR CIRCULAR , Backshells (Alt: WPTV-00ZN23-500-3PBA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WPTV-00ZN23-500-3PBA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
WPTV-00ZN23-500-3PBA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |