Part Details for WPTV-00ZN17-185-3PCA by Amphenol Corporation
Overview of WPTV-00ZN17-185-3PCA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74FB1653PCA | Texas Instruments | 17-Bit LVTTL/BTL Universal Storage Transceivers With Buffered Clock Lines 100-HLQFP 0 to 70 |
Price & Stock for WPTV-00ZN17-185-3PCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25009154
|
Verical | WPTV-00ZN17-185-3PCA Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$181.7689 / $198.2571 | Buy Now |
DISTI #
WPTV-00ZN17-185-3PCA
|
PEI Genesis | RHINO WALL MNT 17 185A PIN C Min Qty: 1 | 13 |
|
$137.9400 / $142.9500 | Buy Now |
Part Details for WPTV-00ZN17-185-3PCA
WPTV-00ZN17-185-3PCA CAD Models
WPTV-00ZN17-185-3PCA Part Data Attributes
|
WPTV-00ZN17-185-3PCA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
WPTV-00ZN17-185-3PCA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |