Part Details for WPSMLLPF001A by World Products Inc
Results Overview of WPSMLLPF001A by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WPSMLLPF001A Information
WPSMLLPF001A by World Products Inc is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for WPSMLLPF001A
WPSMLLPF001A CAD Models
WPSMLLPF001A Part Data Attributes
|
WPSMLLPF001A
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPSMLLPF001A
World Products Inc
Ceramic LPF, 1500MHz
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Center or Cutoff Frequency (fo/fc) | 1500 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.65 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.45 dB | |
Length | 1.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
VSWR | 1.5 |