Part Details for WPS1A00AGP2PFP1N by Honeywell Sensing and Control
Overview of WPS1A00AGP2PFP1N by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for WPS1A00AGP2PFP1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9654
|
Newark | Wireless Pressure Sensor/Honeywell |Honeywell WPS1A00AGP2PFP1N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$892.1300 / $1,007.9800 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 500psi Gage RoHS: Compliant |
1 Partner Stock |
|
$867.7600 / $1,018.0700 | Buy Now |
DISTI #
29733473
|
Verical | Pressure Sensor 0psi to 500psi Gage Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$925.5500 | Buy Now |
DISTI #
WPS1A00AGP2PFP-0
|
TME | WPS1A00AGP2PFP1N Min Qty: 1 | 1 |
|
$1,052.5320 | Buy Now |
DISTI #
C1S315200545010
|
Chip1Stop | Pressure Sensor 0psi to 500psi Gage RoHS: Not Compliant | 1 |
|
$1,060.0000 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 500psi Gage RoHS: Compliant |
1 Partner Stock |
|
$867.7600 / $1,018.0700 | Buy Now |
Part Details for WPS1A00AGP2PFP1N
WPS1A00AGP2PFP1N CAD Models
WPS1A00AGP2PFP1N Part Data Attributes
|
WPS1A00AGP2PFP1N
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
WPS1A00AGP2PFP1N
Honeywell Sensing and Control
PRES SENSOR 3/4" NPT ANTENNA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |